Thyristor PCT 3.2KV 75KA 4-Pin T15035K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T3401N32TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 4.78kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.2kV |
| Mount | Screw |
| RoHS | Compliant |
No datasheet is available for this part.