Checking distributor stock and pricing after the page loads.
Infineon T380N34TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 480A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.4kV |
| Package Quantity | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.