The T390N16TOFXPSA1 is a PCT thyristor from Infineon with a repetitive peak reverse voltage of 1600V and a rated average on-state current of 381mA. It has a surge current rating of 4900A and a maximum gate trigger current of 150mA. The device operates within a temperature range of -40°C to 125°C and is packaged in a 4-pin T4214K0-1 package.
Checking distributor stock and pricing after the page loads.
Infineon T390N16TOFXPSA1 technical specifications.
| Type | PCT |
| Repetitive Peak Reverse Voltage | 1600V |
| Repetitive Peak Forward Blocking Voltage | 1600V |
| Rated Average On-State Current | 381A |
| RMS On-State Current | 860A |
| Surge Current Rating | 4900A |
| Maximum Holding Current | 200mA |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 2@1100AV |
| Repetitive Peak Off-State Current | 30mA |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 150A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | T4214K0-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.