Thyristor PCT 2.2KV 95KA 4-Pin T15035K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T4301N22TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 6.1kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.