Silicon Controlled Rectifier, 1060A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element,
Infineon T470N12TOFXPSA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.