Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon T590N16TOFXPSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon T590N16TOFXPSA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon T590N16TOFXPSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.