Sign in to ask questions about the Infineon T86N12BOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon T86N12BOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 127A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T86N12BOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.