Infineon T86N12EOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 127A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| RoHS | Not Compliant |
No datasheet is available for this part.