The T86N14BOF is a thyristor SCR with a maximum repetitive reverse voltage of 1.4kV and a current rating of 127A. It has a hold current of 200mA and operates within a temperature range of -40°C to 125°C. The device is mounted via a stud and is not RoHS compliant.
Infineon T86N14BOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 127A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Stud |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.