The T86N16BOF is a 127A current rating SCR with a hold current of 200mA. It can withstand a maximum repetitive reverse voltage of 1.6kV and operates within a temperature range of -40°C to 125°C. This device is not RoHS compliant and is available in a package quantity of 15. It is designed for stud mount applications.
Sign in to ask questions about the Infineon T86N16BOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon T86N16BOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 127A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T86N16BOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.