The T86N18BOF is a thyristor SCR with a current rating of 127A and hold current of 200mA. It can withstand a maximum repetitive reverse voltage of 1.8kV and operates within a temperature range of -40°C to 125°C. The device is mounted via a stud and is compliant with RoHS regulations.
Infineon T86N18BOF technical specifications.
| Circuit Type | SCR |
| Current Rating | 127A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Stud |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.