The TC1130L150EBGBBFXQSA1 is a 150MHz USB microcontroller from Infineon, packaged in a surface mount LBGA package. It operates over a temperature range of -40°C to 85°C and has 144KB of RAM. The device features 5 timers/counters and is RoHS compliant. It is designed to operate with a supply voltage of 3.3V, with a maximum supply voltage of 3.47V and a minimum supply voltage of 1.43V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Frequency | 150MHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 144KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |