The TC1724N192F133HRACKXUMA1 is a 32-bit microcontroller from Infineon, featuring a maximum operating frequency of 133MHz and 1.5MB of FLASH memory. It also includes 160KB of RAM and supports the CAN interface. The device is packaged in a QFP package and is suitable for surface mount applications. The microcontroller operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.95W.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | CAN |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.95W |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 95 |
| Number of Programmable I/O | 95 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 160KB |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |