32-bit RISC microcontroller featuring 80MHz operation and 1024KB FLASH memory. This CMOS component offers 48KB RAM, 70 programmable I/Os, and a CAN interface. Operating voltage ranges from 1.42V to 5.25V, with a maximum power dissipation of 800mW. Includes peripherals like POR, WDT, and DMA, with 2 A/D converters and 1 timer/counter. Packaged in LQFP-144, it is halogen-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of I/Os | 70 |
| Number of Input Lines | 24 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |