Sign in to ask questions about the Infineon TC1766192F80HLBDKXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1766192F80HLBDKXUMA2 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1766192F80HLBDKXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
