Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC1767256F133HLADKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Frequency | 133MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 92KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1767256F133HLADKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.