Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC1767256F133HRADKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 92 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 132KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1767256F133HRADKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.