The TC1782F320F180HRBAKXUMA1 microcontroller from Infineon features a 2.5MB FLASH memory and 86 I/Os. It operates within a temperature range of -40°C to 125°C and is available in a surface mount LQFP package. This device is RoHS compliant and suitable for use in various applications. The microcontroller includes peripherals such as power-on reset and watchdog timer, as well as direct memory access capabilities.
Sign in to ask questions about the Infineon TC1782F320F180HRBAKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1782F320F180HRBAKXUMA1 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Memory Size | 2.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1782F320F180HRBAKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.