The TC1782N320F180HRBAKXUMA1 is a 2.5MB FLASH microcontroller from Infineon, packaged in a LQFP with 86 I/Os. It features a external oscillator and includes peripherals such as power-on reset and watchdog timer. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Memory Size | 2.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |