The TC1791N384F200EPABKXUMA1 is a 32-bit microcontroller from Infineon, featuring a maximum operating frequency of 200MHz and 3MB of FLASH memory. It also includes 144KB of RAM and supports the CAN interface. The device is packaged in a LFBGA package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.706W.
Infineon TC1791N384F200EPABKXUMA1 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | CAN |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.706W |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 144KB |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.