32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 270MHz. This CMOS device operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 1.3V. It offers 221 I/O lines, a 32-bit external data and address bus, and 4194304 words of FLASH ROM with 294912 bytes of RAM. Integrated peripherals include an ADC and DMA channels. The component is housed in a 416-terminal S-PBGA-B416 package with bottom terminal positions.
Infineon TC1793F512F270EFABKXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 221 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 270 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 294912 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.