The TC1796256F150EBCKDUMA1 is a 150MHz microcontroller from Infineon, featuring 2MB of FLASH memory and 256KB of RAM. It has 123 I/Os and supports external oscillators. The device operates over a temperature range of -40°C to 125°C and is available in BGA package type. It is RoHS compliant and suitable for surface mount applications.
Infineon TC1796256F150EBCKDUMA1 technical specifications.
| Package/Case | BGA |
| Frequency | 150MHz |
| Interface | EBI/EMI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Timers/Counters | 260 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1796256F150EBCKDUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.