32-bit FLASH microcontroller operating at a maximum clock frequency of 150MHz. Features 2097152 words of FLASH ROM and 65536 bytes of RAM. Includes 127 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Equipped with ADC and DMA channels. Packaged in a 416-terminal PBGA with a 27mm x 27mm footprint, suitable for operation between -10°C and 125°C. Nominal supply voltage is 1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC1796256F150EBEKDUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TC1796256F150EBEKDUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.