32-bit FLASH microcontroller operating at a maximum clock frequency of 150MHz. Features 2097152 words of FLASH memory and 65536 bytes of RAM. Includes 127 I/O lines, a 24-bit address bus, and a 32-bit external data bus. Equipped with an Analog-to-Digital Converter (ADC) and DMA channels. Automotive temperature grade with a supply voltage range of 1.42V to 1.58V. Packaged in a 416-terminal PBGA (S-PBGA-B416) with dimensions of 27x27mm.
Sign in to ask questions about the Infineon TC1796256F150EBEKXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1796256F150EBEKXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC1796256F150EBEKXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.