RISC Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA416, BGA-416
Infineon TC1797384F150EACKDUMA1 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | EBI/EMI, CAN |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 221 |
| Number of Programmable I/O | 221 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.