The TC1797384F150EACKXUMA1 is a 3MB FLASH microcontroller from Infineon, featuring an external oscillator and 221 I/Os. It is packaged in a BGA-416 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It includes peripherals such as power-on reset and watchdog timer, as well as DMA support.
Sign in to ask questions about the Infineon TC1797384F150EACKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TC1797384F150EACKXUMA1 technical specifications.
| Package/Case | BGA |
| Interface | EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 221 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon TC1797384F150EACKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.