Automotive-grade 32-bit microcontroller featuring FLASH ROM and 196KB RAM. Operates at a maximum clock frequency of 200MHz with a supply voltage range of 1.17V to 1.43V. Includes ADC and DMA capabilities, with an operating temperature range of -40°C to 125°C. Packaged in a 100-terminal PQFP with dimensions of 12mm x 12mm.
Infineon TC233LP32F200NACKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC233LP32F200NACKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.