The TC267D40F200NBCKXUMA1 is a 32-bit microcontroller from Infineon, operating within a supply voltage range of 1.17 to 1.43V. It features a clock frequency of up to 200MHz and includes 2621440 words of FLASH ROM and 245760 bytes of RAM. The device is packaged in a 292-pin LFBGA package and is suitable for use in a variety of applications.
Infineon TC267D40F200NBCKXUMA1 technical specifications.
| Number of Terminals | 292 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2621440 |
| RAM (bytes) | 245760 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.