This 32-bit microcontroller features a 200 MHz speed, 4.19 million words of flash memory, and 483 KB of RAM. It operates within a temperature range of -40 to 125 degrees Celsius and is packaged in a 176-pin LQFP. The device is designed for automotive applications and includes features such as DMA channels and an ADC.
Infineon TC275TP64F200NDCKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 483328 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.