
32-bit microcontroller featuring 200MHz clock speed and FLASH ROM programmability. Operates with a nominal supply voltage of 1.3V, ranging from 1.17V to 1.43V. Includes 4.19MB FLASH ROM and 483KB RAM, with 150 I/O lines. Equipped with ADC and DMA channels, suitable for automotive temperature grades (-40°C to 125°C). Housed in a 292-terminal, 17x17mm PBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC277T64F200SCAKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 150 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 483328 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC277T64F200SCAKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.