32-bit microcontroller featuring FLASH memory and a maximum clock frequency of 200MHz. This CMOS device operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 1.3V. It offers 150 I/O lines, 483,328 bytes of RAM, and 5,242,880 words of FLASH ROM. The microcontroller includes DMA channels and an ADC, packaged in a 292-terminal S-PBGA-B292 (LFBGA-292) with dimensions of 17x17mm.
Infineon TC277TP64F200SDCKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 150 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 5242880 |
| RAM (bytes) | 483328 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.