
The TC297TP128F300NBCKXUMA1 is a 32-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a JEDEC package code of S-PBGA-B292. The device has a width of 17mm and a length of 17mm. It operates at a supply voltage of 3.3V and has a clock frequency of up to 300MHz. The microcontroller has 32-bit architecture and 32K bytes of RAM, as well as 8M words of ROM. It also features a flash programmable ROM and does not have PWM channels, but does have ADC and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC297TP128F300NBCKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 745472 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC297TP128F300NBCKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.