The TC299TX128F300NBCKXUMA1 is a 32-bit microcontroller from Infineon, featuring a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 300 MHz and has a temperature grade of AUTOMOTIVE. The device is packaged in a 516-pin LFBGA package and has a maximum operating temperature of 125 degrees Celsius. It has 8,388,608 words of ROM and supports FLASH ROM programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TC299TX128F300NBCKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TC299TX128F300NBCKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.