
The TC299TX128F300SBCKXUMA1 is a 32-bit microcontroller from Infineon, operating at a supply voltage of 3.3V and a maximum clock frequency of 300MHz. It features 516 terminals, positioned on the bottom, with a width and length of 25mm. The device has a 32-bit architecture and supports PWM channels, ADC, and DMA channels, but does not have DAC channels. It is packaged in a BGA package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |