The TCA2465 is a dual operational amplifier from Infineon, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 10 volts and a maximum supply current of 50 milliamps. The amplifier type is voltage-feedback, with a common-mode reject ratio of 80 dB and a minimum voltage gain of 3200. The device is packaged in a plastic, single inline package (SIP-9) and has a pin count of 9.
Sign in to ask questions about the Infineon TCA2465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TCA2465 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Pin Count | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3200 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TCA2465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.