
The TCA305G is a DIP packaged inductive proximity sensor from Infineon. It operates within a temperature range of -25°C to 85°C and is designed to function with an operating supply voltage of up to 30V. This sensor is not halogen free and is lead free. It is compliant with RoHS regulations and is available in quantities of 2000 units per packaging, which can be either rail or tube type.
Infineon TCA305G technical specifications.
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | TCA305 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA305G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
