The TCA305G-GEG is a 14-pin SOP inductive sensor module with a maximum operating supply voltage of 30V and a typical operating supply voltage of 9, 12, 15, 18, or 24V. It operates within a temperature range of -25 to 85°C. The module has a response frequency of 5000 and is suitable for use in various supply voltage conditions between 5 to 30V.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Inductive |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 5 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 5000Hz |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 14 |
| Package/Case | DSO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |