
The Infineon TCA3727GXUMA1 is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 5V to 50V. The IC is packaged in a SOP package and is available in a tape and reel format. The TCA3727GXUMA1 is compliant with RoHS regulations and is lead free. It is suitable for use in a variety of applications, including motor drivers.
Sign in to ask questions about the Infineon TCA3727GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TCA3727GXUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA3727GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.