Infineon TCA505BCHIPX1SA1 technical specifications.
| Package/Case | CHIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 550uA |
| Response Frequency | 5kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA505BCHIPX1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.