
The Infineon TCA505BG is an inductive proximity sensor with a response frequency of 5kHz, operating within a temperature range of -40°C to 110°C. It is designed to function with a supply voltage between 4V and 40V, and consumes an operating supply current of 550uA. The sensor is packaged in a SOIC package and is compliant with RoHS regulations.
Infineon TCA505BG technical specifications.
| Package/Case | SOIC |
| Input Type | ANALOG |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 550uA |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Response Frequency | 5kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA505BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.