Proximity Sensor Inductive 4V to 40V/3.1V to 4.5VDC 16-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon TCA505BG-2 technical specifications.
| Module/IC Classification | IC |
| Type | Inductive |
| Max Operating Supply Voltage | 40|4.5V |
| DC Supply Voltage | 4 to 40|3.1 to 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Response Frequency | 5Hz |
| Min Operating Supply Voltage | 4|3.1V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 16 |
| Package/Case | DSO |