
The TCA785HKLA1 is a phase control IC from Infineon, packaged in a 16-pin PDIP with through hole leads. It operates over a temperature range of -25°C to 85°C. This device is suitable for through hole mounting on a PCB.
Sign in to ask questions about the Infineon TCA785HKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TCA785HKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Category | Phase Control IC |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TCA785HKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.