Infineon TCA965B technical specifications.
| Package/Case | DIP |
| Height | 4.2mm |
| Hysteresis | 35mV |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TCA965B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
