The TCA965G is a dual comparator integrated circuit from Infineon, featuring a 14-pin R-PDSO-G14 package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 10V with a maximum current draw of 7mA. The device is designed for use in applications requiring high accuracy and reliability, with a maximum input offset voltage of 50,000 microvolts. The TCA965G is suitable for use in a variety of environments, including those with extreme temperatures, due to its operating temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 50000 |
| REACH | Compliant |
| Military Spec | False |