The TD122N22KOF is a silicon controlled rectifier from Infineon with a maximum repetitive reverse voltage of 2.2kV and an output current of 220A. It is designed for use in high-power applications and has a maximum operating temperature of 125°C. The device is mounted using screws and is compliant with RoHS regulations. The TD122N22KOF is available in a module package with a quantity of 50 per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Screw |
| Output Current | 220A |
| Package Quantity | 50 |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |