Silicon Controlled Rectifier, 250A I(T)RMS, 140000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, MODULE-5
Checking distributor stock and pricing after the page loads.
Infineon TD140N18KOF technical specifications.
| Package/Case | Module |
| Circuit Type | PCT |
| Current Rating | 159A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.