Silicon Controlled Rectifier, 230A I(T)RMS, 142000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Output Current | 230A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |