The TD162N16KOF-A is a silicon controlled rectifier from Infineon with a maximum repetitive reverse voltage of 1.6kV and a hold current of 200mA. It is packaged in a module format with dimensions of 30mm in height, 94mm in length, and 34mm in width. The device is designed to operate within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Package Quantity | 8 |
| RoHS Compliant | No |
| Width | 34mm |
| RoHS | Not Compliant |