Thyristor PCT Module 1.6KV 8KA 5-Pin PB50 Tray, BG-PB50-1, RoHS
Checking distributor stock and pricing after the page loads.
Infineon TD250N16/25KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.