Thyristor PCT Module 1.8KV 8KA 5-Pin PB50 Tray, BG-PB50-1, RoHS
Checking distributor stock and pricing after the page loads.
Infineon TD250N18/25KOF technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.